
D38999/20WB98SA-LC | |
|---|---|
DigiKey Part Number | 3937-D38999/20WB98SA-LC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/20WB98SA-LC |
Description | AE3 6C 6#20 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,892.98000 | $2,892.98 |
| 2 | $2,601.45500 | $5,202.91 |
| 4 | $2,227.67250 | $8,910.69 |
| 7 | $1,704.40000 | $11,930.80 |
| 10 | $1,270.81800 | $12,708.18 |

