
D38999/20FJ4PC | |
|---|---|
DigiKey Part Number | 3937-D38999/20FJ4PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/20FJ4PC |
Description | RECEPT |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 56 | |
Shell Size - Insert | 25-4 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,003.04000 | $5,003.04 |
| 10 | $4,902.97900 | $49,029.79 |
| 50 | $4,804.91960 | $240,245.98 |
| 100 | $4,708.82120 | $470,882.12 |

