
809-054-07F | |
|---|---|
DigiKey Part Number | 3937-809-054-07F-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 809-054-07F |
Description | MIGHT MOUSE CONNECTOR |
Customer Reference | |
Detailed Description | Connector O-Ring 7 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | D38999 Series III | |
Shell Size - Insert | 7 | |
Material | Aluminum | |
Features | Weathertight | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.26000 | $40.26 |

