
809-019-1 | |
|---|---|
DigiKey Part Number | 3937-809-019-1-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 809-019-1 |
Description | MIGHT MOUSE CONNECTOR |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Self Locking | |
Shielding | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.41000 | $212.41 |

