
803-003-01ZNU5-3PN | |
|---|---|
DigiKey Part Number | 3937-803-003-01ZNU5-3PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-003-01ZNU5-3PN |
Description | MIGHT MOUSE CONNECTOR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 5-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $778.22000 | $778.22 |
| 10 | $762.65600 | $7,626.56 |
| 50 | $747.40240 | $37,370.12 |
| 100 | $732.45440 | $73,245.44 |

