
801-007-16Z15-3SA | |
|---|---|
DigiKey Part Number | 3937-801-007-16Z15-3SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-16Z15-3SA |
Description | MIGHT MOUSE CONNECTOR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 5-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,014.62000 | $1,014.62 |
| 10 | $994.32800 | $9,943.28 |
| 50 | $974.44100 | $48,722.05 |
| 100 | $954.95220 | $95,495.22 |

