
657-072NF9 | |
|---|---|
DigiKey Part Number | 3937-657-072NF9-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 657-072NF9 |
Description | CONNECTOR BACKSHELL |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 9 Olive Drab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | Mighty Mouse 801 Plugs | |
Shell Size - Insert | 9 | |
Material | - | |
Features | Flange | |
Color | Olive Drab | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $499.76000 | $499.76 |

