
SDC-3166 | |
|---|---|
DigiKey Part Number | K573-ND |
Manufacturer | |
Manufacturer Product Number | SDC-3166 |
Description | SCREWDRIVER SLOTTED 3/16" 9.76" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 9.75" (247.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | Black Tip, Cabinet Tip, Magnetic, Soft Grip | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.24000 | $7.24 |
| 5 | $6.71000 | $33.55 |
| 10 | $6.49400 | $64.94 |
| 25 | $6.21920 | $155.48 |

