
RJ45-R510 | |
|---|---|
DigiKey Part Number | 40-RJ45-R510-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-R510 |
Description | STANDARD CAT5E RJ45 CONNECTORS F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.95000 | $5.95 |

