
KSW28W-0100 | |
|---|---|
DigiKey Part Number | KSW28W-0100-ND |
Manufacturer | |
Manufacturer Product Number | KSW28W-0100 |
Description | WIRE 28AWG WHITE 100 FT CSW |
Customer Reference | |
Detailed Description | Wire Wrap 28 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Wire Gauge | 28 AWG | |
Conductor Diameter | 0.013" (0.32mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | White | |
Ratings | UL Style 1423 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - |


