
0500DP44A1215001E | |
|---|---|
DigiKey Part Number | 712-0500DP44A1215001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0500DP44A1215001E |
Description | RF DIPLEXER 1200MHZ/1.9GHZ 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 950MHz ~ 1.45GHz / 1.65GHz ~ 2.15GHz 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 950MHz ~ 1.45GHz / 1.65GHz ~ 2.15GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / - | |
High Band Attenuation (min / max dB) | 30.00dB / - | |
Return Loss (Low Band / High Band) | 8.5dB / 7.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.49968 | $29,993.60 |

