ENW1-EW87 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JKL Components Corp.
In Stock: 0
Unit Price: $1.20370
Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/2 Neo-Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW1-EW87

DigiKey Part Number
ENW1-EW87-ND
Manufacturer
Manufacturer Product Number
ENW1-EW87
Description
LAMP INCAND RT-1.5 NEO-WEDGE 14V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/2 Neo-Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
0.95
Lens Style
Round with Domed Top
Lens Size
RT-1 1/2
Lead Style
Neo-Wedge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes