
CR2 | |
|---|---|
DigiKey Part Number | 1908-CR2-ND |
Manufacturer | |
Manufacturer Product Number | CR2 |
Description | BATTERY LITHIUM 3V CR2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.61" Dia x 1.06" H (15.6mm x 27.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.33100 | $13.31 |
| 50 | $1.16980 | $58.49 |
| 100 | $1.10660 | $110.66 |
| 250 | $1.02840 | $257.10 |
| 500 | $0.97296 | $486.48 |
| 1,000 | $0.92500 | $925.00 |












