CR-2 | |
---|---|
DigiKey Part Number | P157-ND |
Manufacturer | |
Manufacturer Product Number | CR-2 |
Description | BATTERY LITHIUM 3V CR2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.61" Dia x 1.06" H (15.6mm x 27.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 20mA | |
Weight | 17 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
20 | $1.90100 | $38.02 |
40 | $1.79825 | $71.93 |
100 | $1.67100 | $167.10 |
400 | $1.49563 | $598.25 |
800 | $1.41506 | $1,132.05 |
1,200 | $1.36999 | $1,643.99 |
2,800 | $1.28044 | $3,585.23 |