
WR-80P-VF60-N1-R1200 | |
|---|---|
DigiKey Part Number | WR-80P-VF60-N1-R1200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-80P-VF60-N1-R1200 |
Description | CONN PLUG 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 6.5mm, 9mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |


