Image for JB5CS03FL00N-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB5CS03FL00N-RK

DigiKey Part Number
JB5CS03FL00N-RK-ND
Manufacturer
Manufacturer Product Number
JB5CS03FL00N-RK
Description
CONN RCPT WATERPROOF 3POS SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
S
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Chromium
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Dust Cap
Shielding
Current Rating (Amps)
3A
Voltage Rating
320VAC
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
Synthetic Resin
Applications
Medical, Telecommunications, Test & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
20$19.88050$397.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.