Similar

IL-FPR-28S-HF-N1-R3000 | |
|---|---|
DigiKey Part Number | IL-FPR-28S-HF-N1-R3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-FPR-28S-HF-N1-R3000 |
Description | CONN FPC BOTTOM 28POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | - |


