
F311-9005-28 | |
---|---|
DigiKey Part Number | 2291-F311-9005-28-ND |
Manufacturer | |
Manufacturer Product Number | F311-9005-28 |
Description | GROMMET 0.315" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.854" (21.70mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.854" (21.70mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.64700 | $26.47 |
30 | $2.44967 | $73.49 |
50 | $2.36260 | $118.13 |
100 | $2.24980 | $224.98 |
250 | $2.10888 | $527.22 |
500 | $2.00824 | $1,004.12 |
1,000 | $1.91242 | $1,912.42 |
2,500 | $1.79279 | $4,481.98 |