
50.009PAR7035 | |
---|---|
DigiKey Part Number | 2291-50.009PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.009PAR7035 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.89200 | $8.92 |
25 | $0.83600 | $20.90 |
50 | $0.79580 | $39.79 |
100 | $0.75780 | $75.78 |
300 | $0.70117 | $210.35 |
500 | $0.67634 | $338.17 |
1,000 | $0.64404 | $644.04 |
2,500 | $0.60372 | $1,509.30 |