
667-30-400-SW | |
---|---|
DigiKey Part Number | 2419-667-30-400-SW-ND |
Manufacturer | |
Manufacturer Product Number | 667-30-400-SW |
Description | HANDLE ALUMINUM MTG CTR 15.75" |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | 3.070" (77.98mm) | |
Length - Center to Center | 15.750" (400.05mm) | |
Thread/Screw/Hole Size | - | |
Material | Aluminum | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.74000 | $35.74 |