
6335.5-AM-50-M10-20 | |
---|---|
DigiKey Part Number | 2419-6335.5-AM-50-M10-20-ND |
Manufacturer | |
Manufacturer Product Number | 6335.5-AM-50-M10-20 |
Description | ALUMINUM HAND KNOB, STUD |
Customer Reference | |
Detailed Description | 4 Arm Knob M10 Shaft with No Indicator Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | M10 | |
Diameter | 1.970" (50.04mm) | |
Height | 1.260" (32.00mm) | |
Indicator | No Indicator | |
Material | Aluminum | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.63000 | $17.63 |