
534-2.36-B3/8-SW | |
|---|---|
DigiKey Part Number | 2419-534-2.36-B3/8-SW-ND |
Manufacturer | |
Manufacturer Product Number | 534-2.36-B3/8-SW |
Description | DIAMOND CUT KNURLED KNOBS |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | - | |
Diameter | 2.360" (59.94mm) | |
Height | 1.540" (39.12mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.39000 | $11.39 |

