
531-1.26-1/4X20-1.00 | |
|---|---|
DigiKey Part Number | 2419-531-1.26-1/4X20-1.00-ND |
Manufacturer | |
Manufacturer Product Number | 531-1.26-1/4X20-1.00 |
Description | WING SCREWS, PLASTIC |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 0.320" (8.13mm) | |
Height | 0.590" (14.99mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |

