
52.1-ND-13-2 | |
|---|---|
DigiKey Part Number | 2419-52.1-ND-13-2-ND |
Manufacturer | |
Manufacturer Product Number | 52.1-ND-13-2 |
Description | MAGNET 0.512"D X 0.787"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.512" Dia x 0.787" H (13.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Stainless Steel | |
Grade | - | |
Gauss Strength | - | |
Size | 0.512" Dia x 0.787" H (13.00mm x 20.00mm) | |
Operating Temperature | 80°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |

