
50.1-HF-13-4.5 | |
|---|---|
DigiKey Part Number | 2419-50.1-HF-13-4.5-ND |
Manufacturer | |
Manufacturer Product Number | 50.1-HF-13-4.5 |
Description | MAGNET 0.512"D X 0.177"THICK RND |
Customer Reference | |
Detailed Description | Magnet Ferrite 0.512" Dia x 0.177" H (13.00mm x 4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Round | |
Magnetization | - | |
Material | Ferrite | |
Finish | Steel, Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.512" Dia x 0.177" H (13.00mm x 4.50mm) | |
Operating Temperature | 200°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |

