
4T175FA0 | |
|---|---|
DigiKey Part Number | 2419-4T175FA0-ND |
Manufacturer | |
Manufacturer Product Number | 4T175FA0 |
Description | HEAVY DUTY VIBRATION MOUNT |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 2.000" Dia (50.80mm) Rubber, Steel Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Yellow | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Thickness | 1.000" (25.40mm) | |
Material | Rubber, Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.55000 | $30.55 |

