
448-V2.00-V1.78-1/2X13 | |
---|---|
DigiKey Part Number | 2419-448-V2.00-V1.78-1/2X13-ND |
Manufacturer | |
Manufacturer Product Number | 448-V2.00-V1.78-1/2X13 |
Description | THREADED TUBE END, PLASTIC |
Customer Reference | |
Detailed Description | Hole Plug Polyamide (PA) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide (PA) | |
Hole Diameter | - | |
Flange Diameter | 2.000" (50.80mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |