
425-8-55-CR | |
|---|---|
DigiKey Part Number | 2419-425-8-55-CR-ND |
Manufacturer | |
Manufacturer Product Number | 425-8-55-CR |
Description | HANDLE STEEL MTG CTR 2.17" |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.380" (35.05mm) | |
Length - Center to Center | 2.170" (55.12mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |

