
421-M8-30 | |
|---|---|
DigiKey Part Number | 2419-421-M8-30-ND |
Manufacturer | |
Manufacturer Product Number | 421-M8-30 |
Description | PLASTIC KNURLED SCREW, STEEL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M8 Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M8 | |
Diameter | 1.180" (29.97mm) | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |

