
421-M10-30 | |
|---|---|
DigiKey Part Number | 2419-421-M10-30-ND |
Manufacturer | |
Manufacturer Product Number | 421-M10-30 |
Description | PLASTIC KNURLED SCREW STEEL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M10 Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M10 | |
Diameter | 1.420" (36.07mm) | |
Height | 0.890" (22.61mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |

