
16N51LVP | |
---|---|
DigiKey Part Number | 2419-16N51LVP-ND |
Manufacturer | |
Manufacturer Product Number | 16N51LVP |
Description | STAINLESS BASE LEVELING FEET |
Customer Reference | |
Detailed Description | Cylindrical, Recessed Center 2.500" Dia (63.50mm) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical, Recessed Center | |
Color | - | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Thickness | - | |
Material | Stainless Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.59000 | $64.59 |