
300-KT-78-M12-32-SW | |
---|---|
DigiKey Part Number | 2419-300-KT-78-M12-32-SW-ND |
Manufacturer | |
Manufacturer Product Number | 300-KT-78-M12-32-SW |
Description | ADJUSTABLE LEVER BLACK |
Customer Reference | |
Detailed Description | Adjustable Lever Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustable Lever | |
Color | Black | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |