Direct
Similar
Similar
Similar

IXGR40N60BD1 | |
|---|---|
DigiKey Part Number | IXGR40N60BD1-ND |
Manufacturer | |
Manufacturer Product Number | IXGR40N60BD1 |
Description | IGBT 600V 70A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V 70 A 200 W Through Hole ISOPLUS247™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 200 W | |
Switching Energy | 2.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 116 nC | |
Td (on/off) @ 25°C | 25ns/180ns | |
Test Condition | 480V, 40A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 35 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |





