IGBT 1000 V 30 A 150 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA15N100C

DigiKey Part Number
IXGA15N100C-ND
Manufacturer
Manufacturer Product Number
IXGA15N100C
Description
IGBT 1000V 30A TO-263AA
Customer Reference
Detailed Description
IGBT 1000 V 30 A 150 W Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
3.5V @ 15V, 15A
Power - Max
150 W
Switching Energy
850µJ (off)
Input Type
Standard
Gate Charge
73 nC
Td (on/off) @ 25°C
25ns/150ns
Test Condition
960V, 15A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.