
IPUSB-2AABHD | |
|---|---|
DigiKey Part Number | IPUSB-2AABHD-ND |
Manufacturer | |
Manufacturer Product Number | IPUSB-2AABHD |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PEI-Genesis | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.80000 | $24.80 |
| 10 | $18.15200 | $181.52 |
| 25 | $14.63040 | $365.76 |
| 50 | $13.25880 | $662.94 |
| 100 | $12.47050 | $1,247.05 |
| 250 | $11.82548 | $2,956.37 |
| 500 | $11.53880 | $5,769.40 |

