IS62WV102416DBLL-55TLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $22.67325
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $11.38805
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $12.60617
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV102416DBLL-55TLI-TR

DigiKey Part Number
706-IS62WV102416DBLL-55TLI-TR-ND - Tape & Reel (TR)
706-IS62WV102416DBLL-55TLI-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IS62WV102416DBLL-55TLI-TR
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.87885$16,318.27
Manufacturers Standard Package