Similar

MSMP25015F | |
|---|---|
DigiKey Part Number | EPS403-ND |
Manufacturer | |
Manufacturer Product Number | MSMP25015F |
Description | AC/DC CONVERTER 15V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.5 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.50" H (203.2mm x 127.0mm x 38.1mm) | |
Approval Agency | CB, CE, cTUVus | |
Minimum Load Required | No |



