
FW5012-760F | |
|---|---|
DigiKey Part Number | EPS358-ND |
Manufacturer | |
Manufacturer Product Number | FW5012-760F |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.15A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | |
Approval Agency | CCC, CE, cULus, TUVgs | |
Weight | 0.75 lb (340.19 g) |

