
85010071 | |
|---|---|
DigiKey Part Number | 2710-85010071-ND |
Manufacturer | |
Manufacturer Product Number | 85010071 |
Description | 4 POSITION ACCESSORY POWER STRIP |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 100 ~ 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, cULus, EAC, PSE, UL, VDE | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.17000 | $98.17 |
| 10 | $96.23000 | $962.30 |










