MCS 51 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS 51 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP
S87C51FB33SF76

S87C51FB33SF76

DigiKey Part Number
811019-ND
Manufacturer
Manufacturer Product Number
S87C51FB33SF76
Description
IC MCU 8BIT 16KB OTP 44QFP
Customer Reference
Detailed Description
MCS 51 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MCS 51
Core Size
8-Bit
Speed
33MHz
Connectivity
SIO
Peripherals
PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
44-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.47000$3.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.