
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | PCI | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 200mA | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Package / Case | 160-QFP | |
Supplier Device Package | 160-QFP (28x28) |
| Bulk: | 16588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | $8.73000 | $296.82 |

