80C186 Microprocessor IC i186 1 Core, 16-Bit 25MHz 80-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80C186EB25

DigiKey Part Number
2156-S80C186EB25-IN-ND
Manufacturer
Manufacturer Product Number
S80C186EB25
Description
IC MPU I186 25MHZ 80QFP
Customer Reference
Detailed Description
80C186 Microprocessor IC i186 1 Core, 16-Bit 25MHz 80-PQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bag
Part Status
Obsolete
Core Processor
80C186
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
25MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
80-BQFP
Supplier Device Package
80-PQFP (14x20)
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,786
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:10786
All prices are in USD
Bag
QuantityUnit PriceExt Price
6$47.58000$285.48