FLASH - Boot Block Memory IC 32Mbit Parallel 110 ns 64-EasyBGA (10x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC28F320C3TA110

DigiKey Part Number
828112-ND
Manufacturer
Manufacturer Product Number
RC28F320C3TA110
Description
IC FLASH 32MBIT PAR 64EASYBGA
Customer Reference
Detailed Description
FLASH - Boot Block Memory IC 32Mbit Parallel 110 ns 64-EasyBGA (10x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - Boot Block
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
110ns
Access Time
110 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-EasyBGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.82000$7.82
10$6.65400$66.54
25$6.24120$156.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.