
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC |
| Bulk: | 6478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $8.23000 | $296.28 |

