
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | PCI | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Package / Case | 324-BBGA | |
Supplier Device Package | 324-BGA (27x27) | |
Mounting Type | Surface Mount |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $19.23000 | $307.68 |

