
FC80960HD80 | |
|---|---|
DigiKey Part Number | 2156-FC80960HD80-ND |
Manufacturer | |
Manufacturer Product Number | FC80960HD80 |
Description | IC MPU 80MHZ 208QFP |
Customer Reference | |
Detailed Description | i960 Microprocessor IC - 1 Core, 32-Bit 80MHz 208-PQFP |
Datasheet | Datasheet |
EDA/CAD Models | FC80960HD80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i960 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 80MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 208-QFP | |
Supplier Device Package | 208-PQFP | |
Additional Interfaces | - |
| Bulk: | 1191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $127.26000 | $254.52 |

