
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel® IXP45X | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 533MHz | |
Co-Processors/DSP | Communications; Network Processor Engine, Math Engine; Multiply Accumulate | |
RAM Controllers | DDR, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | Mll (3), SMII (3) | |
SATA | - | |
USB | USB 1.1 (1), USB 2.0 (1) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | 3DES, AES, DES, MD5, RNG, SHA1 | |
Mounting Type | Surface Mount | |
Package / Case | 544-BBGA | |
Supplier Device Package | 544-PBGA (35x35) | |
Additional Interfaces | I2C, PCI, SPI, SSP, UART, UTOPIA 2 |
| Bulk: | 2725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $47.45000 | $284.70 |

