Arria II GX Field Programmable Gate Array (FPGA) IC 364 5371904 60214 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX65DF29C5G

DigiKey Part Number
EP2AGX65DF29C5G-ND
Manufacturer
Manufacturer Product Number
EP2AGX65DF29C5G
Description
IC FPGA 364 I/O 780FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 364 5371904 60214 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2530
Number of Logic Elements/Cells
60214
Total RAM Bits
5371904
Number of I/O
364
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1,442.71000$1,442.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.