
EP20K1000CF33C7 | |
|---|---|
DigiKey Part Number | EP20K1000CF33C7-ND |
Manufacturer | |
Manufacturer Product Number | EP20K1000CF33C7 |
Description | IC FPGA 708 I/O 1020FBGA |
Customer Reference | |
Detailed Description | APEX-20KC® Field Programmable Gate Array (FPGA) IC 708 327680 38400 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K1000CF33C7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3840 | |
Number of Logic Elements/Cells | 38400 | |
Total RAM Bits | 327680 | |
Number of I/O | 708 | |
Number of Gates | 1772000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1020-FBGA (33x33) | |
Base Product Number |



