i960 Microprocessor IC i960 1 Core, 32-Bit 33MHz 168-PGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A80960HA33SL2GY

DigiKey Part Number
813629-ND
Manufacturer
Manufacturer Product Number
A80960HA33SL2GY
Description
IC MPU I960 33MHZ 168PGA
Customer Reference
Detailed Description
i960 Microprocessor IC i960 1 Core, 32-Bit 33MHz 168-PGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
i960
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
33MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 85°C (TC)
Security Features
-
Mounting Type
Through Hole
Package / Case
168-PGA
Supplier Device Package
168-PGA
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$53.61000$53.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.